SML-LXL809SIUPGUSB | |
---|---|
DigiKey Part Number | 67-1824-ND |
Manufacturer | |
Manufacturer Product Number | SML-LXL809SIUPGUSB |
Description | LED RGB CLEAR SMD DOME LED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD, Flat Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 8.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.5V Green, 3.5V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |