SML-LXFP0603SIC-TR | |
---|---|
DigiKey Part Number | 67-2219-2-ND - Tape & Reel (TR) 67-2219-1-ND - Cut Tape (CT) 67-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXFP0603SIC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 628nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.72830 | ¥172.83 |
500 | ¥1.19528 | ¥597.64 |
1,000 | ¥0.99600 | ¥996.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89640 | ¥2,689.20 |
6,000 | ¥0.84661 | ¥5,079.66 |
15,000 | ¥0.77190 | ¥11,578.50 |
30,000 | ¥0.72210 | ¥21,663.00 |
75,000 | ¥0.66234 | ¥49,675.50 |