SML-LX23YC-TR | |
---|---|
DigiKey Part Number | 67-1340-2-ND - Tape & Reel (TR) 67-1340-1-ND - Cut Tape (CT) 67-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX23YC-TR |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.29800 | ¥32.98 |
100 | ¥1.89580 | ¥189.58 |
1,000 | ¥1.48372 | ¥1,483.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.36007 | ¥2,720.14 |
6,000 | ¥1.23642 | ¥7,418.52 |
10,000 | ¥1.15399 | ¥11,539.90 |
50,000 | ¥1.07156 | ¥53,578.00 |