SML-LX0606IGC-TR | |
---|---|
DigiKey Part Number | 67-2186-2-ND - Tape & Reel (TR) 67-2186-1-ND - Cut Tape (CT) 67-2186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0606IGC-TR |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.87700 | ¥38.77 |
100 | ¥2.56570 | ¥256.57 |
1,000 | ¥1.98121 | ¥1,981.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.79023 | ¥3,580.46 |
6,000 | ¥1.67089 | ¥10,025.34 |
10,000 | ¥1.61120 | ¥16,112.00 |
50,000 | ¥1.52169 | ¥76,084.50 |