SML-H1505SIC-TR | |
---|---|
DigiKey Part Number | 67-2065-2-ND - Tape & Reel (TR) 67-2065-1-ND - Cut Tape (CT) 67-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H1505SIC-TR |
Description | LED RED CLEAR SMD DOME LED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, 1505 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, 1505 | |
Supplier Device Package | ||
Size / Dimension | 6.51mm L x 6.51mm W | |
Height (Max) | 11.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥6.92800 | ¥69.28 |
100 | ¥5.12540 | ¥512.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥5.12526 | ¥1,793.84 |
700 | ¥4.87751 | ¥3,414.26 |