SLX-LX5093UWC/C | |
---|---|
DigiKey Part Number | 67-1691-ND |
Manufacturer | |
Manufacturer Product Number | SLX-LX5093UWC/C |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.36400 | ¥53.64 |
100 | ¥3.97090 | ¥397.09 |
500 | ¥3.64906 | ¥1,824.53 |
1,000 | ¥3.00518 | ¥3,005.18 |
2,000 | ¥2.85492 | ¥5,709.84 |
5,000 | ¥2.79052 | ¥13,952.60 |
10,000 | ¥2.72613 | ¥27,261.30 |
25,000 | ¥2.68319 | ¥67,079.75 |