LDS-AA106RI | |
---|---|
DigiKey Part Number | LDS-AA106RI-ND |
Manufacturer | |
Manufacturer Product Number | LDS-AA106RI |
Description | DISPLAY 7SEG 1.02" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.4V 10mA 1.299" H x 0.882" W x 0.335" D (33.00mm x 22.40mm x 8.50mm) 14-DIP (0.600", 15.24mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.299" H x 0.882" W x 0.335" D (33.00mm x 22.40mm x 8.50mm) | |
Digit/Alpha Size | 1.02" (26.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 10mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 14-DIP (0.600", 15.24mm), 11 Leads | |
Base Product Number |