LDS-A302RI | |
---|---|
DigiKey Part Number | 67-1404-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A302RI |
Description | DISPLAY 7SEG 0.31" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 10mA 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) 14-DIP (0.300", 7.62mm), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 1 | |
Size / Dimension | 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) | |
Digit/Alpha Size | 0.31" (7.87mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 10 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
26 | ¥6.68308 | ¥173.76 |
104 | ¥4.94702 | ¥514.49 |
520 | ¥4.70756 | ¥2,447.93 |