LDM-6432-P3-UR-1 | |
---|---|
DigiKey Part Number | 67-2326-ND |
Manufacturer | |
Manufacturer Product Number | LDM-6432-P3-UR-1 |
Description | 64X32 RGB LED DOT MTRX, 3MM PITC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 64 x 32 Red, Green, Blue (RGB) 5V ASCII, UART 7.56" L x 3.78" W x 1.32" H (192.00mm x 96.00mm x 33.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 7.56" L x 3.78" W x 1.32" H (192.00mm x 96.00mm x 33.40mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 64 x 32 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | ASCII, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.35000 | ¥756.35 |
10 | ¥707.50500 | ¥7,075.05 |
100 | ¥648.32910 | ¥64,832.91 |