LDM-6432-P3-BLE4-1 | |
---|---|
DigiKey Part Number | 67-2328-ND |
Manufacturer | |
Manufacturer Product Number | LDM-6432-P3-BLE4-1 |
Description | 64X32 RGB LED DOT MTRX, 3MM PITC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 64 x 32 Red, Green, Blue (RGB) 5V ASCII, UART 7.56" L x 3.78" W x 1.32" H (192.00mm x 96.00mm x 33.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 7.56" L x 3.78" W x 1.32" H (192.00mm x 96.00mm x 33.55mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 64 x 32 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | ASCII, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.03000 | ¥892.03 |
10 | ¥830.20300 | ¥8,302.03 |
100 | ¥813.92090 | ¥81,392.09 |