CCL-LX45YT | |
---|---|
DigiKey Part Number | 67-1354-2-ND - Tape & Reel (TR) 67-1354-1-ND - Cut Tape (CT) 67-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCL-LX45YT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Viewing Angle | 180° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.27mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥17.19800 | ¥171.98 |
100 | ¥13.23720 | ¥1,323.72 |
500 | ¥11.96580 | ¥5,982.90 |
1,000 | ¥10.28307 | ¥10,283.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.72219 | ¥29,166.57 |
6,000 | ¥9.49783 | ¥56,986.98 |