RM-PL0227 | |
---|---|
DigiKey Part Number | 1942-RM-PL0227-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0227 |
Description | POLYMAKER POLYLITE PLA FILAMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray (True Gray) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Gray (True Gray) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 46.6Mpa | |
Flex Strength | 85Mpa | |
Density | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.44000 | ¥195.44 |