Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 6.375" x 6.375" x 7.125" (162.00mm x 162.00mm x 181.00mm) | |
Interface | USB | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Features | - | |
Contents | 3D Printer, Accessories, Cable(s), SD Card, Tool Kit, Materials Starter Kit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,223.82000 | ¥9,223.82 |