KT-PR0051EU | |
---|---|
DigiKey Part Number | 1942-KT-PR0051EU-ND |
Manufacturer | |
Manufacturer Product Number | KT-PR0051EU |
Description | TAZ WORKHORSE EDITION EUROPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 11.020" x 11.020" x 11.220" (280.00mm x 280.00mm x 285.00mm) | |
Interface | SD, USB | |
Voltage - Supply | 24VDC @ 21A | |
Contents | 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,461.14000 | ¥25,461.14 |