Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 6.300" x 6.300" x 7.090" (160.00mm x 160.00mm x 180.00mm) | |
Interface | SD, USB | |
Voltage - Supply | 24VDC @ 6.25A | |
Contents | 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,709.32000 | ¥12,709.32 |