PA8SO1-2006-3 | |
---|---|
DigiKey Part Number | 309-1047-ND |
Manufacturer | |
Manufacturer Product Number | PA8SO1-2006-3 |
Description | ADAPTER 8-SOIC TO 8-DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC12(L)C508A, 509A PIC12(L)CE518, 519 - Socket Module - SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - SOIC | |
For Use With/Related Products | PIC12(L)C508A, 509A PIC12(L)CE518, 519 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.19000 | ¥497.19 |