PA32-32 | |
---|---|
DigiKey Part Number | 309-1091-ND |
Manufacturer | |
Manufacturer Product Number | PA32-32 |
Description | ADAPTER 32-PLCC AE TO 32-DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 pin PLCC Devices - Socket Module - PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PLCC | |
For Use With/Related Products | 32 pin PLCC Devices | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.48000 | ¥488.48 |