PA20SS-P54 | |
---|---|
DigiKey Part Number | 309-1016-ND |
Manufacturer | |
Manufacturer Product Number | PA20SS-P54 |
Description | ADAPTER 20-SSOP TO 18-DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC16C56(A),58A(B),554,558,620(A),621,E623-E625,710-717 PIC16HV540 - Socket Module - SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - SSOP | |
For Use With/Related Products | PIC16C56(A),58A(B),554,558,620(A),621,E623-E625,710-717 PIC16HV540 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.25000 | ¥558.25 |