CB-1 PLAIN ALUMINUM | |
---|---|
DigiKey Part Number | CB-1PLAINALUMINUM-ND |
Manufacturer | |
Manufacturer Product Number | CB-1 PLAIN ALUMINUM |
Description | CABINET ALUM UNPTD 10"L X 8"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Unpainted End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.500" (114.30mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.500" (114.30mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥535.38750 | ¥2,141.55 |