643-C PLAIN ALUMINUM | |
---|---|
DigiKey Part Number | L192-ND |
Manufacturer | |
Manufacturer Product Number | 643-C PLAIN ALUMINUM |
Description | CHASSIS ALUM UNPAINTED 6"L X 4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted Split Sides 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Split Sides | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | Cap (Cover) | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.00000 | ¥261.00 |