Z0103MNT1G | |
---|---|
DigiKey Part Number | Z0103MNT1GOSTR-ND - Tape & Reel (TR) Z0103MNT1GOSCT-ND - Cut Tape (CT) Z0103MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0103MNT1G |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0103MNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.40900 | ¥44.09 |
100 | ¥3.05230 | ¥305.23 |
500 | ¥2.55036 | ¥1,275.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.17043 | ¥2,170.43 |
2,000 | ¥1.93305 | ¥3,866.10 |
5,000 | ¥1.83133 | ¥9,156.65 |
10,000 | ¥1.69567 | ¥16,956.70 |
25,000 | ¥1.66854 | ¥41,713.50 |