V550LA80CP | |
---|---|
DigiKey Part Number | F1961-ND |
Manufacturer | |
Manufacturer Product Number | V550LA80CP |
Description | VARISTOR 880V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 880 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Varistor Voltage (Min) | 792 V | |
Varistor Voltage (Typ) | 880 V | |
Varistor Voltage (Max) | 968 V | |
Current - Surge | 10 kA | |
Energy | 450J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.15720 | ¥253.93 |
200 | ¥8.65355 | ¥1,730.71 |
400 | ¥8.12545 | ¥3,250.18 |
600 | ¥7.10968 | ¥4,265.81 |
1,000 | ¥5.89086 | ¥5,890.86 |
2,600 | ¥5.58062 | ¥14,509.61 |