V48AUMLA2220H | |
---|---|
DigiKey Part Number | F10959TR-ND - Tape & Reel (TR) F10959CT-ND - Cut Tape (CT) F10959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V48AUMLA2220H |
Description | VARISTOR 60.5V 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.5 V Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 54.5 V | |
Varistor Voltage (Typ) | 60.5 V | |
Varistor Voltage (Max) | 66.5 V | |
Energy | 12J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.30700 | ¥333.07 |
25 | ¥31.48640 | ¥787.16 |
100 | ¥27.28690 | ¥2,728.69 |
250 | ¥25.88780 | ¥6,471.95 |
500 | ¥23.22914 | ¥11,614.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.65108 | ¥17,651.08 |
2,000 | ¥17.31859 | ¥34,637.18 |