V47ZA1PX1347 | |
---|---|
DigiKey Part Number | V47ZA1PX1347-ND |
Manufacturer | |
Manufacturer Product Number | V47ZA1PX1347 |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 250 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1245 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.79120 | ¥69.78 |
100 | ¥2.23220 | ¥223.22 |
250 | ¥2.07248 | ¥518.12 |
500 | ¥1.75378 | ¥876.89 |
1,400 | ¥1.35514 | ¥1,897.20 |
2,800 | ¥1.23558 | ¥3,459.62 |
5,600 | ¥1.15587 | ¥6,472.87 |