V39CH8S | |
---|---|
DigiKey Part Number | V39CH8S-ND |
Manufacturer | |
Manufacturer Product Number | V39CH8S |
Description | VARISTOR 39V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 100 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.60500 | ¥96.05 |
25 | ¥9.11960 | ¥227.99 |
100 | ¥7.49140 | ¥749.14 |
300 | ¥7.00323 | ¥2,100.97 |
500 | ¥6.18888 | ¥3,094.44 |
1,000 | ¥4.88598 | ¥4,885.98 |
2,500 | ¥4.56025 | ¥11,400.62 |
5,000 | ¥4.47434 | ¥22,371.70 |