V33ZS1P | |
---|---|
DigiKey Part Number | 18-V33ZS1PTR-ND - Tape & Reel (TR) 18-V33ZS1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V33ZS1P |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1875 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.80760 | ¥70.19 |
100 | ¥2.24540 | ¥224.54 |
250 | ¥2.08464 | ¥521.16 |
500 | ¥1.76396 | ¥881.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.22810 | ¥1,228.10 |
2,000 | ¥1.11978 | ¥2,239.56 |
5,000 | ¥1.04754 | ¥5,237.70 |
10,000 | ¥0.99236 | ¥9,923.60 |