V320SM7 | |
---|---|
DigiKey Part Number | F3552TR-ND - Tape & Reel (TR) F3552CT-ND - Cut Tape (CT) F3552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V320SM7 |
Description | VARISTOR 513.5V 1.2KA 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 513.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 513.5 V | |
Varistor Voltage (Max) | 565 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.12700 | ¥131.27 |
25 | ¥12.38360 | ¥309.59 |
100 | ¥10.55040 | ¥1,055.04 |
250 | ¥9.90628 | ¥2,476.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥8.66818 | ¥5,200.91 |
1,200 | ¥7.18214 | ¥8,618.57 |
3,000 | ¥6.80388 | ¥20,411.64 |