V320LA10P | |
---|---|
DigiKey Part Number | F1952-ND |
Manufacturer | |
Manufacturer Product Number | V320LA10P |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | V320LA10P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 48J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74400 | ¥37.44 |
25 | ¥3.49720 | ¥87.43 |
100 | ¥2.79710 | ¥279.71 |
250 | ¥2.59692 | ¥649.23 |
500 | ¥2.19744 | ¥1,098.72 |
1,000 | ¥1.69803 | ¥1,698.03 |
3,000 | ¥1.54823 | ¥4,644.69 |
5,000 | ¥1.44836 | ¥7,241.80 |