V275LS10P | |
---|---|
DigiKey Part Number | F5600TR-ND - Tape & Reel (TR) F5600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LS10P |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.33160 | ¥58.29 |
100 | ¥1.60990 | ¥160.99 |
250 | ¥1.35592 | ¥338.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.99256 | ¥496.28 |
1,000 | ¥0.76351 | ¥763.51 |
2,500 | ¥0.68716 | ¥1,717.90 |
5,000 | ¥0.64900 | ¥3,245.00 |
12,500 | ¥0.59174 | ¥7,396.75 |
25,000 | ¥0.55356 | ¥13,839.00 |
50,000 | ¥0.52440 | ¥26,220.00 |