V251HA40 | |
---|---|
DigiKey Part Number | F5384-ND |
Manufacturer | |
Manufacturer Product Number | V251HA40 |
Description | VARISTOR 390V 40KA DISC 40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 40 kA | |
Energy | 370J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 40mm, Formed Tabs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.38000 | ¥124.38 |
10 | ¥114.31300 | ¥1,143.13 |
30 | ¥109.57633 | ¥3,287.29 |
120 | ¥96.54658 | ¥11,585.59 |
270 | ¥91.80811 | ¥24,788.19 |
510 | ¥85.88486 | ¥43,801.28 |