V18ZA3P | |
---|---|
DigiKey Part Number | F3066-ND |
Manufacturer | |
Manufacturer Product Number | V18ZA3P |
Description | VARISTOR 18V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 1 kA | |
Energy | 3.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18870 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.93080 | ¥98.27 |
100 | ¥3.20750 | ¥320.75 |
250 | ¥2.97940 | ¥744.85 |
700 | ¥2.53557 | ¥1,774.90 |
1,400 | ¥2.02845 | ¥2,839.83 |
2,800 | ¥1.83826 | ¥5,147.13 |
5,600 | ¥1.74144 | ¥9,752.06 |