V18MLE0805LA | |
---|---|
DigiKey Part Number | V18MLE0805LA-ND |
Manufacturer | |
Manufacturer Product Number | V18MLE0805LA |
Description | VARISTOR 25V 0805 |
Customer Reference | |
Detailed Description | 25 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |