V18MLA1206NH | |
---|---|
DigiKey Part Number | F3820TR-ND - Tape & Reel (TR) F3820CT-ND - Cut Tape (CT) F3820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA1206NH |
Description | VARISTOR 25V 150A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.66597 | ¥9,164.93 |
5,000 | ¥3.59691 | ¥17,984.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.57100 | ¥85.71 |
25 | ¥8.13760 | ¥203.44 |
100 | ¥6.68440 | ¥668.44 |
250 | ¥6.24864 | ¥1,562.16 |
500 | ¥5.52192 | ¥2,760.96 |
1,000 | ¥4.35949 | ¥4,359.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.72500 | ¥77.25 |
25 | ¥7.33280 | ¥183.32 |
100 | ¥6.02270 | ¥602.27 |