V150LS10AP | |
---|---|
DigiKey Part Number | 18-V150LS10APTR-ND - Tape & Reel (TR) 18-V150LS10APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V150LS10AP |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 4.5 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.64700 | ¥46.47 |
25 | ¥4.36120 | ¥109.03 |
100 | ¥3.55980 | ¥355.98 |
250 | ¥3.30692 | ¥826.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.53568 | ¥1,267.84 |
1,000 | ¥2.02848 | ¥2,028.48 |
2,500 | ¥1.83834 | ¥4,595.85 |
5,000 | ¥1.74150 | ¥8,707.50 |