V14E17AUTO | |
---|---|
DigiKey Part Number | F6394-ND |
Manufacturer | |
Manufacturer Product Number | V14E17AUTO |
Description | VARISTOR 27V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 20 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 3 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.81300 | ¥58.13 |
25 | ¥5.45800 | ¥136.45 |
100 | ¥4.45380 | ¥445.38 |
250 | ¥4.13676 | ¥1,034.19 |
700 | ¥3.52071 | ¥2,464.50 |
1,400 | ¥2.81661 | ¥3,943.25 |
2,800 | ¥2.55255 | ¥7,147.14 |
5,600 | ¥2.37650 | ¥13,308.40 |