V142CA60 | |
---|---|
DigiKey Part Number | V142CA60-ND |
Manufacturer | |
Manufacturer Product Number | V142CA60 |
Description | VARISTOR 2.3KV 70KA DISC 60MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.3 kV 70 kA Varistor 1 Circuit Surface Mount Disc 60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1.4 kV | |
Maximum DC Volts | 1.75 kV | |
Varistor Voltage (Min) | 2.07 kV | |
Varistor Voltage (Typ) | 2.3 kV | |
Varistor Voltage (Max) | 2.53 kV | |
Current - Surge | 70 kA | |
Energy | 5000J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Disc 60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥450.11333 | ¥13,503.40 |