V1000LA80CP | |
---|---|
DigiKey Part Number | V1000LA80CP-ND |
Manufacturer | |
Manufacturer Product Number | V1000LA80CP |
Description | VARISTOR 1.65KV 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.65 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Varistor Voltage (Min) | 1.5 kV | |
Varistor Voltage (Typ) | 1.65 kV | |
Varistor Voltage (Max) | 1.8 kV | |
Current - Surge | 6.5 kA | |
Energy | 260J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥21.94500 | ¥219.45 |
25 | ¥20.70520 | ¥517.63 |
100 | ¥17.64040 | ¥1,764.04 |
300 | ¥16.56383 | ¥4,969.15 |
600 | ¥14.49345 | ¥8,696.07 |
1,200 | ¥12.00883 | ¥14,410.60 |
2,700 | ¥11.18063 | ¥30,187.70 |
5,100 | ¥10.76653 | ¥54,909.30 |