V1000LA160CP | |
---|---|
DigiKey Part Number | F10937-ND |
Manufacturer | |
Manufacturer Product Number | V1000LA160CP |
Description | VARISTOR 1.65KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.65 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Varistor Voltage (Min) | 1.5 kV | |
Varistor Voltage (Typ) | 1.65 kV | |
Varistor Voltage (Max) | 1.8 kV | |
Current - Surge | 10 kA | |
Energy | 530J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49400 | ¥224.94 |
25 | ¥21.26600 | ¥531.65 |
200 | ¥18.43115 | ¥3,686.23 |
400 | ¥17.48605 | ¥6,994.42 |
600 | ¥15.69015 | ¥9,414.09 |
1,000 | ¥13.23258 | ¥13,232.58 |
2,600 | ¥12.98334 | ¥33,756.68 |