V0603MHS12NT | |
---|---|
DigiKey Part Number | V0603MHS12NT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V0603MHS12NT |
Description | VARISTOR 55V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.24366 | ¥12,436.60 |