V0603MHS03NR | |
---|---|
DigiKey Part Number | F5711TR-ND - Tape & Reel (TR) F5711CT-ND - Cut Tape (CT) F5711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V0603MHS03NR |
Description | VARISTOR 135V 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 42 V | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.26600 | ¥56.65 |
100 | ¥1.81350 | ¥181.35 |
250 | ¥1.68368 | ¥420.92 |
500 | ¥1.42472 | ¥712.36 |
1,000 | ¥1.14018 | ¥1,140.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.14014 | ¥4,560.56 |