TSS422 | |
---|---|
DigiKey Part Number | TSS422-ND |
Manufacturer | |
Manufacturer Product Number | TSS422 |
Description | RELAY TIME DELAY 60SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 60 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | One Shot | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.5 Sec ~ 60 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | External Resistor | |
Timing Initiate Method | Input Voltage, Trigger Signal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥589.11700 | ¥5,891.17 |