TRF600-250 | |
---|---|
DigiKey Part Number | TRF600-250-ND |
Manufacturer | |
Manufacturer Product Number | TRF600-250 |
Description | PTC RESET FUSE 250V 250MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V (600V Int) | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 850 mA | |
Current - Max | 3 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 7 Ohms | |
Resistance - 25°C (Typ) | 4.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" L x 0.181" W (15.00mm x 4.60mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
5 | ¥13.84200 | ¥69.21 |
10 | ¥13.14400 | ¥131.44 |
50 | ¥10.60700 | ¥530.35 |
100 | ¥8.99300 | ¥899.30 |
250 | ¥8.76280 | ¥2,190.70 |
500 | ¥7.37914 | ¥3,689.57 |
1,000 | ¥6.57203 | ¥6,572.03 |
5,000 | ¥5.76494 | ¥28,824.70 |