TPSMC20CA

DigiKey Part Number
F6524TR-ND - Tape & Reel (TR)
F6524CT-ND - Cut Tape (CT)
F6524DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC20CA
Description
TVS DIODE 17.1VWM 27.7VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMC20CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.71400¥57.14
100¥3.95710¥395.71
500¥3.30608¥1,653.04
1,000¥2.81366¥2,813.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.50591¥7,517.73
6,000¥2.37403¥14,244.18
9,000¥2.19818¥19,783.62
30,000¥2.16300¥64,890.00
Manufacturers Standard Package