TMOV25SP275M | |
---|---|
DigiKey Part Number | F5327-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP275M |
Description | VARISTOR 430V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 20 kA | |
Energy | 350J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm, 3 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.22300 | ¥372.23 |
25 | ¥35.18720 | ¥879.68 |
100 | ¥30.49610 | ¥3,049.61 |
300 | ¥28.93190 | ¥8,679.57 |
500 | ¥25.96056 | ¥12,980.28 |
1,000 | ¥21.89440 | ¥21,894.40 |
2,500 | ¥21.48197 | ¥53,704.93 |