TMOV20RP575E | |
---|---|
DigiKey Part Number | F4058-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP575E |
Description | VARISTOR 952V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 952 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 857 V | |
Varistor Voltage (Typ) | 952 V | |
Varistor Voltage (Max) | 1.047 kV | |
Current - Surge | 10 kA | |
Energy | 375J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 275 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.07000 | ¥130.70 |
25 | ¥12.33120 | ¥308.28 |
200 | ¥10.50485 | ¥2,100.97 |
400 | ¥9.86368 | ¥3,945.47 |
600 | ¥8.68297 | ¥5,209.78 |