TDUL3001A | |
---|---|
DigiKey Part Number | F10684-ND |
Manufacturer | |
Manufacturer Product Number | TDUL3001A |
Description | RELAY TIME DELAY 102.3SEC CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 102.3 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.1 Sec ~ 102.3 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 100 ~ 240VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.84000 | ¥524.84 |
10 | ¥497.22200 | ¥4,972.22 |
30 | ¥469.60033 | ¥14,088.01 |
50 | ¥441.97700 | ¥22,098.85 |
100 | ¥414.35360 | ¥41,435.36 |