TCSA20 | |
---|---|
DigiKey Part Number | TCSA20-ND |
Manufacturer | |
Manufacturer Product Number | TCSA20 |
Description | TRANSDUCER CURRENT 10-30VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 20A Input 4 ~ 20mA Output 10 ~ 30VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 20A | |
Output | 4 ~ 20mA | |
Isolation | - | |
Response Time | 300ms | |
Accuracy | ±0.25% | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CE, CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,198.76000 | ¥1,198.76 |