TA12D2 | |
---|---|
DigiKey Part Number | F10652-ND |
Manufacturer | |
Manufacturer Product Number | TA12D2 |
Description | RELAY TIME DELAY 2 MIN CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 2 Min Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 2 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥596.37000 | ¥596.37 |
10 | ¥565.01000 | ¥5,650.10 |
25 | ¥533.62200 | ¥13,340.55 |
50 | ¥502.23080 | ¥25,111.54 |
100 | ¥470.84200 | ¥47,084.20 |