SZP6SMB20AT3G | |
---|---|
DigiKey Part Number | F11619TR-ND - Tape & Reel (TR) F11619CT-ND - Cut Tape (CT) F11619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB20AT3G |
Description | TVS DIODE 17.1VWM 27.7VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 910pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62100 | ¥36.21 |
100 | ¥2.51470 | ¥251.47 |
500 | ¥1.96346 | ¥981.73 |
1,000 | ¥1.59590 | ¥1,595.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.42660 | ¥3,566.50 |
5,000 | ¥1.35408 | ¥6,770.40 |
12,500 | ¥1.25735 | ¥15,716.88 |
25,000 | ¥1.22834 | ¥30,708.50 |
62,500 | ¥1.18965 | ¥74,353.12 |