SZP6SMB160AT3G | |
---|---|
DigiKey Part Number | F11613TR-ND - Tape & Reel (TR) F11613CT-ND - Cut Tape (CT) F11613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB160AT3G |
Description | TVS DIODE 136VWM 219VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.34500 | ¥53.45 |
100 | ¥3.70260 | ¥370.26 |
500 | ¥3.09346 | ¥1,546.73 |
1,000 | ¥2.63280 | ¥2,632.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.34482 | ¥5,862.05 |
5,000 | ¥2.22141 | ¥11,107.05 |
12,500 | ¥2.05686 | ¥25,710.75 |
25,000 | ¥2.02395 | ¥50,598.75 |